Amphenol RF ST0225-10-401-A

RF/Microwave Antenna, 2400MHz Min, 2500MHz Max
$ 2.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF ST0225-10-401-A.

Amphenol RF

Datasheet5 pages3 years ago

Inventory History

3 month trend:
-2.01%

Supply Chain

Introduction Date2023-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF ST0225-10-401-A provided by its distributors.

RF/Microwave Antenna, 2400MHz Min, 2500MHz Max
RF ANTENNA, 5.15 TO 5.825GHZ, 2.6DBI, 1W;
Wi-Fi Dual Band, PCB 25x7mm, Cable : OD1.37 x 100mm 2.4GHz, 5GHz, Dualband, Bluetooth, Wi-Fi, WLAN, Zigbee IoT, ISM, UNII
Amphenol RF
WiFi 2.4GHz,5.15GHz 2.5GHz,5.85GHz PCB, 850¦Ìm
RF ANTENNA INTERNAL AMC PLUG DUA
RF ANTENNA, 5.15GHZ TO 5.825GHZ, 1W; Antenna Type:PCB / IoT / ISM / UNII / WiFi / WiFi 2 / WiFi 3 / WiFi 4 / WiFi 5 / WiFi 6 / WWAN / Zigbee; Frequency Min:5.15GHz; Frequency Max:5.825GHz; Antenna Mounting:Adhesive / MHF1 Connector RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST0225-10-401-A.