Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF SMP-MSSB-PCT-5

RF SMP Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Jack
$ 17.926
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF SMP-MSSB-PCT-5.

IHS

Datasheet1 page12 years ago

Burklin Elektronik

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2013-10-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF925-144J-51P
RF / Coaxial Connector, SMPM Coaxial, Straight Jack, Surface Mount, 50 ohm, Brass
Amphenol RFPSMP-MSLD-PCT1R
RF SMP Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Jack
Amphenol RFPSMP-MSLD-PCTEM
RF SMP Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Jack
Amphenol RFSMP-MSLD-PCT-4
RF / Coaxial Connector, SMP Coaxial, Straight Jack, Through Hole, 50 ohm, Brass
Amphenol RFA-1JB
RF / Coaxial Connector, AMC Coaxial, Straight Jack, Surface Mount, 50 ohm, Brass
Amphenol RF132134RP
RF / Coaxial Connector, SMA RP Coaxial, Straight Jack, Through Hole, 50 ohm, Brass

Descriptions

Descriptions of Amphenol RF SMP-MSSB-PCT-5 provided by its distributors.

RF SMP Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Jack
Conn SMP 0Hz to 18GHz 50Ohm Solder ST Thru-Hole F Gold Automotive
SMP Straight PCB Smooth Bore Jack Through Hole 50 Ohm
Amphenol RF
CONN SMP RCPT STR 50 OHM SMD
SMP P PCB THRU HOLE 40 GHz
SMP STRPCB M SMOOTH BORE 50 O

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMPMSSBPCT5