Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF PSMP-MSLD-PCTEM

RF SMP Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Jack
$ 10.918
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF PSMP-MSLD-PCTEM.

IHS

Datasheet2 pages10 years ago

Amphenol RF

element14 APAC

X-ON

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2015-12-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Amphenol RFSMP-MSSB-PCS
RF / Coaxial Connector, SMP Coaxial, Straight Jack, Surface Mount, 50 ohm, Brass
Amphenol RF925-144J-51P
RF / Coaxial Connector, SMPM Coaxial, Straight Jack, Surface Mount, 50 ohm, Brass
Amphenol RFSMP-MSLD-PCT-4
RF / Coaxial Connector, SMP Coaxial, Straight Jack, Through Hole, 50 ohm, Brass
Amphenol RFSMP-MSSB-PCT
RF / Coaxial Connector, SMP Coaxial, Straight Jack, Through Hole, 50 ohm, Brass
Amphenol RFSMP-MSSB-PCT-5
RF SMP Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Jack
Amphenol RFA-1JB
RF / Coaxial Connector, AMC Coaxial, Straight Jack, Surface Mount, 50 ohm, Brass

Descriptions

Descriptions of Amphenol RF PSMP-MSLD-PCTEM provided by its distributors.

RF SMP Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Jack
Conn SMP 0Hz to 10GHz 50Ohm Solder ST Thru-Hole F Gold Over High Phosphorous Electroless Nickel
RF COAX, PSMP, JACK, PCB MOUNT; Connector Type: PSMP Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: Surface Mount Vertical; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Brass; Frequency Max: 10GHz
Amphenol RF Connector PSMP Straight PCB Limited Detent Jack Through Hole 50 Ohm Primary Part Number: PSMP-MSLD-PCTEM Packed as Individual Bag

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PSMP-MSLD-PCTEM.