Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF SMP-MSLD-PCT-4

RF / Coaxial Connector, SMP Coaxial, Straight Jack, Through Hole, 50 ohm, Brass
$ 17.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF SMP-MSLD-PCT-4.

Newark

Datasheet1 page12 years ago

Burklin Elektronik

Inventory History

3 month trend:
+20.62%

CAD Models

Download Amphenol RF SMP-MSLD-PCT-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2013-10-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RFSMP-MSSB-PCS
RF / Coaxial Connector, SMP Coaxial, Straight Jack, Surface Mount, 50 ohm, Brass
Amphenol RF925-144J-51P
RF / Coaxial Connector, SMPM Coaxial, Straight Jack, Surface Mount, 50 ohm, Brass
Amphenol RFPSMP-MSLD-PCT1R
RF SMP Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Jack
Amphenol RFPSMP-MSLD-PCTEM
RF SMP Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Jack
Amphenol RFA-1JB
RF / Coaxial Connector, AMC Coaxial, Straight Jack, Surface Mount, 50 ohm, Brass
RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Receptacle

Descriptions

Descriptions of Amphenol RF SMP-MSLD-PCT-4 provided by its distributors.

RF / Coaxial Connector, SMP Coaxial, Straight Jack, Through Hole, 50 ohm, Brass
RF SMP Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Jack
Jack,Male Pin,Snap-On 1 26.5GHz 50Ω golden Push lock welding welding mounting,SMD mount,Through hole mounting 6mm(Length)*6.5mm(height)
RF COAX CONN, SMP PLUG, 50 OHM, 15GHZ; Connector Type: SMP Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Through Hole Vertical; Impedance: 50ohm; Coaxial Cable Type: -; Contact Materia 87X8215

Images

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMP-MSLD-PCT-4.
  • SMPMSLDPCT4