Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF PSMP-MSLD-PCT1R

RF SMP Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Jack
$ 9.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF PSMP-MSLD-PCT1R.

TME

Datasheet1 page10 years ago

IHS

element14 APAC

X-ON

Burklin Elektronik

Inventory History

3 month trend:
-81.70%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2015-12-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol RFSMP-MSSB-PCS
RF / Coaxial Connector, SMP Coaxial, Straight Jack, Surface Mount, 50 ohm, Brass
Amphenol RF925-144J-51P
RF / Coaxial Connector, SMPM Coaxial, Straight Jack, Surface Mount, 50 ohm, Brass
Amphenol RFA-1JB
RF / Coaxial Connector, AMC Coaxial, Straight Jack, Surface Mount, 50 ohm, Brass
Amphenol RF132134RP
RF / Coaxial Connector, SMA RP Coaxial, Straight Jack, Through Hole, 50 ohm, Brass
Amphenol RF903-415J-51P
connector, rf coaxial, smb str pcb jack recept, 4 legs, 0.155 legs, blunt post term
RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Receptacle

Descriptions

Descriptions of Amphenol RF PSMP-MSLD-PCT1R provided by its distributors.

RF SMP Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Jack
Conn SMP M 0Hz to 10GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel Over Copper
1 Board-End -65閳╁剤+165閳 10GHz 50鎯 Plugin Coaxial Connectors (RF) ROHS
RF COAX, PSMP, JACK, PCB MOUNT; Connector Type: PSMP Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: Through Hole Vertical; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Brass; Frequency Max: 10GHz

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PSMP-MSLD-PCT1R.