Amphenol RF SMP-MSSB-PCS-17

RF / Coaxial Connector, SMP Coaxial, Straight Jack, Surface Mount, 50 ohm, Brass
$ 3.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF SMP-MSSB-PCS-17.

Amphenol RF

Datasheet11 pages8 years ago

Inventory History

3 month trend:
+36.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF SMP-MSSB-PCS-17 provided by its distributors.

RF / Coaxial Connector, SMP Coaxial, Straight Jack, Surface Mount, 50 ohm, Brass
RF COAXIAL BOARD MOUNT CONNECTOR
Conn SMP 0Hz to 20GHz 50Ohm Solder ST SMD RCP Gold Tray
RF CONNECTOR SMP STRAIGHT PCB SM
Right-angle Dual Port D-Sub Connector
Coax Connector, Smp, Jack, 50 Ohm; Connector Type:Smp Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Surface Mount Vertical; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Brass; Frequency Max:20Ghz Rohs Compliant: Yes |Amphenol Rf SMP-MSSB-PCS-17

Images

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)