Amphenol RF SMP-MSSB-PCS

RF / Coaxial Connector, SMP Coaxial, Straight Jack, Surface Mount, 50 ohm, Brass
$ 10.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF SMP-MSSB-PCS.

Amphenol RF

Datasheet11 pages8 years ago

IHS

Newark

DigiKey

JRH Electronics

Inventory History

3 month trend:
+29.02%

CAD Models

Download Amphenol RF SMP-MSSB-PCS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2005-03-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Amphenol RF132134RP
RF / Coaxial Connector, SMA RP Coaxial, Straight Jack, Through Hole, 50 ohm, Brass
Amphenol RF132133
RF / Coaxial Connector, SMA Coaxial, Straight Plug, Through Hole, 50 ohm, Brass
Amphenol RF132322
Amphenol SMA Receptacle, Coaxial Connector, Edge Mount, 50Ω, Solder Termination
Amphenol RFA-1JB
RF / Coaxial Connector, AMC Coaxial, Straight Jack, Surface Mount, 50 ohm, Brass
Amphenol RF902-9040
RF / Coaxial Connector, Coaxial, Straight Jack, Surface Mount, 50 ohm, Beryllium Copper
RF SMP Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Plug

Descriptions

Descriptions of Amphenol RF SMP-MSSB-PCS provided by its distributors.

RF / Coaxial Connector, SMP Coaxial, Straight Jack, Surface Mount, 50 ohm, Brass
RF SMP Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Receptacle
Conn SMP 0Hz to 18GHz 50Ohm Solder ST SMD RCP Gold Over Nickel Automotive
RF/COAXIAL, SMP PLUG, STRAIGHT, 50OHM; B; RF/COAXIAL, SMP PLUG, STRAIGHT, 50OHM; Body Style:Straight Plug; Connector Type:SMP Coaxial; Impedance:50ohm; Contact Material:Brass; Contact Plating:Gold; Frequency Max:18GHz; Connector Mounting:PCB; Connector Type:SMP Coaxial

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMP-MSSB-PCS.
  • SMPMSSBPCS