Amphenol RF SMP-MSSB-PCR

RF / Coaxial Connector, SMP Coaxial, Straight Jack, Surface Mount, 50 ohm, Beryllium Copper
$ 17.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF SMP-MSSB-PCR.

IHS

Datasheet1 page9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Burklin Elektronik

Newark

Inventory History

3 month trend:
-8.96%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2002-04-10
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Amphenol RFSMP-MSLD-PCR
RF / Coaxial Connector, SMP Coaxial, Straight Jack, Surface Mount, 50 ohm, Beryllium Copper
Amphenol RFSMP-MSLD-PCT
RF / Coaxial Connector, SMP Coaxial, Straight Jack, Through Hole, 50 ohm, Brass
Amphenol RF930-116J-51P
RF / Coaxial Connector, QMA Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
Amphenol RF930-107J-51P
RF Connector QMA Straight PCB Jack Surface Mount with Through Hole Contact 50 Ohm
TE Connectivity2052-1352-00
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Receptacle
TE Connectivity2058 5119 02
Conn SMA 0Hz to 26.5GHz 50Ohm ST Panel Mount F Gold Over Copper Carton

Descriptions

Descriptions of Amphenol RF SMP-MSSB-PCR provided by its distributors.

RF / Coaxial Connector, SMP Coaxial, Straight Jack, Surface Mount, 50 ohm, Beryllium Copper
CONN SMP JACK STR 50 OHM SMD / SMP Connector Jack, Male Pin 50Ohm Surface Mount Solder
RF SMP Connector, 1 Contact(s), Male, Panel Mount, Board And Panel Mount, Surface Mount Terminal, Jack
RF/COAXIAL, SMP PLUG, STRAIGHT, 50 OHM, SOLDER; Connector Type:SMP Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:-; Contact Material:Beryllium Copper; Product Range:- RoHS Compliant: Yes
RF/COAXIAL, SMP PLUG, STR, 50OHM, SOLDER; RF/COAXIAL, SMP PLUG, STR, 50OHM, SOLDER; Connector Type:SMP Coaxial; Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50ohm; Contact Plating:Gold; Frequency Max:40GHz; Connector Mounting:PCB

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF