Amphenol RF SMP-FS-SBPCT

RF / Coaxial Connector, SMP Coaxial, Straight Jack, Through Hole, 50 ohm, Brass
$ 6.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF SMP-FS-SBPCT.

Master Electronics

Datasheet1 page9 years ago

Inventory History

3 month trend:
+294%

CAD Models

Download Amphenol RF SMP-FS-SBPCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2017-01-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF SMP-FS-SBPCT provided by its distributors.

RF / Coaxial Connector, SMP Coaxial, Straight Jack, Through Hole, 50 ohm, Brass
RF SMP Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Jack
Conn SMP 0Hz to 12GHz 50Ohm Solder ST Thru-Hole RCP Gold Over Nickel Phosphorus Bag
1 SMP Board-End -65閳╁剤+165閳 12GHz 50鎯 Plugin Coaxial Connectors (RF) ROHS
Rf Coax Conn, Smp Jack, 50 Ohm, Th; Connector Type:Smp Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Brass; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amphenol Rf SMP-FS-SBPCT

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)