Amphenol RF HSDSJZSPZ06-16

RF / Coaxial Cable Assembly, 3.3ft, 1m, HSD-S0040103, HSD Jack, HSD Plug, 100 ohm
$ 47.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF HSDSJZSPZ06-16.

TME

Datasheet1 page7 years ago

Master Electronics

Inventory History

3 month trend:
+275%

Supply Chain

Introduction Date2019-05-15
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Amphenol RF HSDSJZSPZ06-16 provided by its distributors.

RF / Coaxial Cable Assembly, 3.3ft, 1m, HSD-S0040103, HSD Jack, HSD Plug, 100 ohm
Cable Assembly High Speed 1m HSD Connector to HSD Connector 4 to 4 POS F-PL Crimp-Crimp Bag
HSD STRAIGHT JACK TO HSD STRAIGHT PLUG ON HSD-S0040103 CABLE, PIN 1234 TO 1234, 1 METERS
Rf Cable, Hsd Jack-Hsd Plug, 3.3Ft; Cable Length - Imperial:3.3Ft; Cable Length - Metric:1M; Coaxial Cable Type:Hsd-S0040103; Connector Type A:Hsd Straight Jack; Connector Type B:Hsd Straight Plug; Impedance:100Ohm Rohs Compliant: Yes |Amphenol Rf HSDSJZSPZ06-16

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)