Amphenol RF HSDSJZSJZ11-19

RF / Coaxial Cable Assembly, 6.6ft, 2m, HSD-S0040103, HSD Jack, HSD Jack, 100 ohm
$ 44.15
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF HSDSJZSJZ11-19.

TME

Datasheet1 page7 years ago

Master Electronics

Inventory History

3 month trend:
-2.07%

Supply Chain

Introduction Date2019-05-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF HSDSJZSJZ11-19 provided by its distributors.

RF / Coaxial Cable Assembly, 6.6ft, 2m, HSD-S0040103, HSD Jack, HSD Jack, 100 ohm
Cable Assembly High Speed 2m HSD Connector to HSD Connector 4 to 4 POS F-F Crimp-Crimp Bag
Cable Assembly, 4 Conductor(s), Communication Cable
HSD Straight Jack to HSD Straight Jack HSD-S0040103 2 M Length 100 Ohms
HSD STRAIGHT JACK TO HSD STRAIGHT JACK ON HSD-S0040103 CABLE, PIN 1234 TO 4321, 2.0 METERS 07AH5640;
HSD Jack to HSD Jack Cable Assembly
HSD STRAIGHT JACK TO HSD STRAIGH
HSD STRAIGHT JACK TO HSD STRAI
RF CABLE, HSD JACK-HSD JACK, 6.6FT; Cable Length - Imperial:6.6ft; Cable Length - Metric:2m; Coaxial Cable Type:HSD-S0040103; Connector Type A:HSD Straight Jack; Connector Type B:HSD Straight Jack; Impedance:100ohm RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSDSJZSJZ11-19.