Amphenol RF CTL-8

Tool Frame with Die Set Hex Cavity Dimensions are 0.052 0.068 0.255 0.324
$ 422.472
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF CTL-8.

Electro Sonic

Datasheet1 page7 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2017-11-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Amphenol RF CTL-8 provided by its distributors.

Tool Frame with Die Set Hex Cavity Dimensions are 0.052 0.068 0.255 0.324
Amphenol RF
tool, ratcheted hand crimp tool w/die set, cavities:.052, .068, .255, .324(see notes)
Hand Tools - Unspecified CRIMP TOOL, HEZ SIZE .052,.068,.255,.324
Quick Crimp Tool For Bnc And Tnc Crimp Plugs 3 Pc. Types
Amphenol RF CTL-8 Ratcheting Hand Crimp with Die Set AM-1632D, Black/Blue
RF Fixed Coaxial Attenuator N-Type Jack to N-Type Plug 20 dB 5 Watt
Crimp Tool; For Use With:Amphenol BNC & TNC Plugs; Crimp Size:0.324", 0.255", 0.068", 0.052" ;RoHS Compliant: NA
Tool And Machinery, Crimp Tool
TOOL HAND CRIMP FOR BNC/TNC PLUG

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTL8