Amphenol RF ATS-1M1F-07DB2W

Amphenol RF ATS-1M1F-07DB2W RF Fixed Coaxial Attenuator, SMA Jack to SMA Plug, 7 dB, 2 Watt
$ 40.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF ATS-1M1F-07DB2W.

Amphenol RF

Datasheet1 page10 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
-70.00%

Supply Chain

Introduction Date2015-06-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF ATS-1M1F-07DB2W provided by its distributors.

Amphenol RF ATS-1M1F-07DB2W RF Fixed Coaxial Attenuator, SMA Jack to SMA Plug, 7 dB, 2 Watt
Fixed Attenuator, 0MHz Min, 6000MHz Max
Attenuator 6GHz 7dB Bag
RF ATTENUATOR 7DB 50OHM SMA
ATTN SMA J/P 7dB 2W 18 GHz
RF FIXED COAXIAL ATTENUATOR SM
SMA |ST|P/J-ATN|F/H|FIXED|2W

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATS1M1F07DB2W