Amphenol RF ATS-1M1F-06DB2W

Amphenol RF ATS-1M1F-06DB2W RF Fixed Coaxial Attenuator, SMA Jack to SMA Plug, 6 dB, 2 Watt
$ 39.96
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF ATS-1M1F-06DB2W.

IHS

Datasheet1 page10 years ago

TME

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-3.87%

Supply Chain

Introduction Date2015-06-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF ATS-1M1F-06DB2W provided by its distributors.

Amphenol RF ATS-1M1F-06DB2W RF Fixed Coaxial Attenuator, SMA Jack to SMA Plug, 6 dB, 2 Watt
6dB 2W 0MHz 6GHz 50¦¸ ¡À0.3dB SMA(DO-214AC) , 24.45mm*9.14mm*7.92mm
50鎯 6dB 2W 0Hz~6GHz SMA RF Attenuators ROHS
Fixed Attenuator, 0MHz Min, 6000MHz Max
RF FIXED COAXIAL ATTENUATOR SM
RF ATTENUATOR, SMA JACK-SMA PLUG, 6DB; RF Attenuator Interface Type:SMA Plug to SMA Jack; Attenuation:6dB; Frequency Range:DC to 6GHz; Input Power:2W; Impedance:50ohm; Attenuator Body Material:Stainless Steel; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATS1M1F06DB2W