Amphenol RF AD-N10P4310P-1

Connector RF Adaptor Type 4.3-10 to NEX10 Plug-Plug Straight
$ 61.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF AD-N10P4310P-1.

TME

Datasheet1 page3 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF AD-N10P4310P-1 provided by its distributors.

Connector RF Adaptor Type 4.3-10 to NEX10 Plug-Plug Straight
4.3-10 Plug to NEX10 Plug adapter 50 Ohm Straight
Amphenol RF
ADAPTER 4.3-10 P /NEX10 P 12 GHz
4.3-10 PLUG TO NEX10 PLUG ADAPTE
Rf Coax Adapter, 4.3/10 Plug -Nex10 Plug; Convert From Coax Type:4.3/10; Convert From Gender:Plug; Convert To Coax Type:Nex10; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50Ohm; Product Range:- Rohs Compliant: Yes |Amphenol Rf AD-N10P4310P-1

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)