Amphenol RF A-1PL-081-100B2

RF / Coaxial Cable Assembly, 3.9 , 100 mm, 0.81 mm Micro, AMC Right Angle Plug, AMC Right Angle Plug, 50 ohm
$ 2.753
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF A-1PL-081-100B2.

Amphenol RF

Datasheet1 page7 years ago

Farnell

Inventory History

3 month trend:
-11.67%

Supply Chain

Introduction Date2017-01-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF A-1PL-081-100B2 provided by its distributors.

RF / Coaxial Cable Assembly, 3.9 , 100 mm, 0.81 mm Micro, AMC Right Angle Plug, AMC Right Angle Plug, 50 ohm
LOW PROFILE AMC RIGHT ANGLE PLUG TO LOW PROFILE AMC RIGHT ANGLE PLUG ON 0.81 MM
Cable Assembly 0.1m AMC to AMC M-M Bag
Amphenol RF , 100mm, AMCAMC, 50
AMC RIGHT ANGLE PLUG TO AMC RIGH
CBL ASSY U.FL UMCC PLG-PL 3.937"
COAX CBL U.FL AMC-U.FL AMC 3.9"
Rf Coax, Amc Right Angle Plug, 0.1M; Cable Length - Imperial:3.9"; Cable Length - Metric:100Mm; Coaxial Cable Type:0.81Mm; Connector Type A:Amc Right Angle Plug; Connector Type B:Amc Right Angle Plug; Impedance:50Ohm Rohs Compliant: Yes |Amphenol Rf A-1PL-081-100B2

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • A-1PL-081-100B2.