Amphenol RF A-1PA-178-500N2

Coaxial Cable, AMC plug (angled) to AMC plug (angled), 50 Ω, RG-178, 500 mm, A-1PA-178-500N2
$ 6.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF A-1PA-178-500N2.

Amphenol RF

Datasheet1 page3 years ago

Newark

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.83%

Supply Chain

Introduction Date2023-01-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF A-1PA-178-500N2 provided by its distributors.

Coaxial Cable, AMC plug (angled) to AMC plug (angled), 50 Ω, RG-178, 500 mm, A-1PA-178-500N2
COAXIAL CABLE, RG178, AMC PLUG, 500MM; Cable Length - Imperial:19.7"; Cable Length - Metric:500mm; Coaxial Cable Type:RG178; Connector Type A:AMC Right Angle Plug; Connector Type B:AMC Right Angle Plug; Impedance:50ohm RoHS Compliant: Yes
Cable Assembly Coaxial 0.5m AMC to AMC M-M Bag
AMC Right Angle Plug to AMC Right Angle Plug on RG-178 Cable 500MM
Cable Assembly, 1 Conductor(s), Communication Cable
AMC Right Angle Plug to AMC Ri
CBL ASSY U.FL UMCC PLG-PL 19.69"
COAX CBL U.FL AMC-U.FL AMC 19.6"
AMC RIGHT ANGLE PLUG TO AMC RIGH

Images

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)