Amphenol RF A-1PA-178-300N2

Coaxial Cable, AMC plug (angled) to AMC plug (angled), 50 Ω, RG-178, 300 mm, A-1PA-178-300N2
$ 6.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF A-1PA-178-300N2.

Amphenol RF

Datasheet1 page3 years ago

Newark

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.54%

Supply Chain

Introduction Date2023-01-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF A-1PA-178-300N2 provided by its distributors.

Coaxial Cable, AMC plug (angled) to AMC plug (angled), 50 Ω, RG-178, 300 mm, A-1PA-178-300N2
Cable Assembly Coaxial 0.3m AMC to AMC M-M Bag
AMC Right Angle Plug to AMC Right Angle Plug on RG-178 Cable 300MM
Cable Assembly, 1 Conductor(s), Communication Cable
COAXIAL CABLE, RG178, AMC PLUG, 300MM
AMC Right Angle Plug to AMC Ri
COAX CBL U.FL AMC-U.FL AMC 11.8"
CBL ASSY U.FL UMCC PL-PL 11.811"
AMC RIGHT ANGLE PLUG TO AMC RIGH
COAXIAL CABLE, RG178, AMC PLUG, 300MM; Cable Length - Imperial:1ft; Cable Length - Metric:305mm; Coaxial Cable Type:RG178; Connector Type A:AMC Right Angle Plug; Connector Type B:AMC Right Angle Plug; Impedance:50ohm RoHS Compliant: Yes

Images

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)