Amphenol RF A-1PA-132-250B2

RF / Coaxial Cable Assembly, 9.8 , 250 mm, 1.32 mm Micro, AMC Right Angle Plug, AMC Right Angle Plug, 50 ohm
$ 5.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF A-1PA-132-250B2.

TME

Datasheet1 page7 years ago

Newark

X-ON

Burklin Elektronik

Inventory History

3 month trend:
-1.03%

Supply Chain

Introduction Date2019-02-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RFA-1PA-081-050B2
RF / Coaxial Cable Assembly, 2 , 50 mm, 0.81 mm Micro, AMC Right Angle Plug, AMC Right Angle Plug, 50 ohm
Amphenol RFA-1PA-113-100G2
AMC cable 0.1 m Center contact: Female Series: AMC Frequency: 6 GHz Impedance: 50 Ohm
Amphenol RFA-1PA-113-200G2
AMC cable 0.2 m Center contact: Female Series: AMC Frequency: 6 GHz Impedance: 50 Ohm

Descriptions

Descriptions of Amphenol RF A-1PA-132-250B2 provided by its distributors.

RF / Coaxial Cable Assembly, 9.8 , 250 mm, 1.32 mm Micro, AMC Right Angle Plug, AMC Right Angle Plug, 50 ohm
Cable Assembly Micro Coaxial 0.25m 32AWG AMC to AMC PL-PL
Cable Assembly, 1 Conductor(s), Communication Cable
CBL ASSY U.FL UMCC PLG-PL 9.843"
AMC RIGHT ANGLE PLUG TO AMC RIGH
COAX CBL U.FL AMC-U.FL AMC 9.8"
CONN JUMPER AMC PLUG-PLUG 250MM
AMC RIGHT ANGLE PLUG TO AMC RI
RF CABLE ASSEMBLY, AMC R/A PLUG, 250MM; Connector to Connector: 90° AMC Plug to 90° AMC Plug; Coaxial Cable Type: 1.32mm; Impedance: 50ohm; Cable Length - Imperial: 9.9"; Cable Length - Metric: 250mm; Jacket Colour: Black; Pro

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)