Amphenol RF A-1PA-113-125W2

Rf Cable Assemblies 125MM Amc/u.fl Cable Ra-ra Plg U.fl Compt
$ 3.917
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF A-1PA-113-125W2.

TME

Datasheet1 page7 years ago

IHS

Electro Sonic

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2009-11-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / Raychem0022E0111-9
Coaxial Cable (RG-Type, Cheminax, Ethernet and Twin-Ax)

Descriptions

Descriptions of Amphenol RF A-1PA-113-125W2 provided by its distributors.

RF Cable Assemblies 125mm AMC/U.FL CABLE RA-RA PLG U.FL Compt
AMC Right Angle Plug to AMC Right Angle Plug 1.13 mm 50 Ohm 125 mm (4.92 Inches)
Amphenol RF
Cable Assembly 1.13mm Cable 0.125m 32AWG AMC to AMC M-M
AMC Connectors 125mm AMC/U.FL CABLE R/A TO R/A PLUGS
Cable Assembly, 1 Conductor(s), Communication Cable
AMC RIGHT ANGLE PLUG TO AMC RI A-1PA-113-125W2
COAXIAL CABLE, 125MM, WHITE; Assembly Cable Type:Coaxial; Jacket Color:White; Connector Type B:AMC Right Angle Plug; Connector Type A:AMC Right Angle Plug; Cable Assembly Type:Coaxial; Cable Length:125mm
CBL ASSY U.FL UMCC PLG-PL 4.902"
AMC RIGHT ANGLE PLUG TO AMC RIGH
COAX CBL U.FL AMC-U.FL AMC 4.9"

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)