Amphenol RF 901-10622

RF / Coaxial Adapter, SMA, Jack, RF Switch Probe, Plug, Straight Adapter, 50 ohm
$ 48.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 901-10622.

TME

Datasheet1 page7 years ago

JRH Electronics

Inventory History

3 month trend:
-10.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2018-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 901-10622 provided by its distributors.

RF / Coaxial Adapter, SMA, Jack, RF Switch Probe, Plug, Straight Adapter, 50 ohm
Conn SMA-Probe Adapter 0Hz to 6GHz 50Ohm ST F/M Gold Bag
RF ADAPTER, SMA JACK- PROBE PLUG, 50 OHM; Convert From Coax Type:SMA; Convert From Gender:Jack; Convert To Coax Type:RF Switch Probe; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:- RoHS Compliant: Yes
ADAPTER PROBE P /SMA J 2.5 GHz

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)