Amphenol RF 336314-12-0100

RF / Coaxial Cable Assembly, 3.9 , 100 mm, 1.13 mm Micro, AMC Right Angle Plug, RP SMA Bulkhead Jack, 50 ohm
$ 7.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 336314-12-0100.

Newark

Datasheet1 page10 years ago

Burklin Elektronik

JRH Electronics

Inventory History

3 month trend:
-13.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol RF336314-14-0200
RF / Coaxial Cable Assembly, 7.9 , 200 mm, 1.37 mm Micro, AMC Right Angle Plug, RP SMA Bulkhead Jack, 50 ohm
Amphenol RF336314-14-0300
RF / Coaxial Cable Assembly, 11.8 , 300 mm, 1.37 mm Micro, AMC Right Angle Plug, RP SMA Bulkhead Jack, 50 ohm
Amphenol RF336314-13-0150
RF / Coaxial Cable Assembly, 5.9 , 150 mm, 1.32 mm Micro, AMC Right Angle Plug, RP SMA Bulkhead Jack, 50 ohm

Descriptions

Descriptions of Amphenol RF 336314-12-0100 provided by its distributors.

RF / Coaxial Cable Assembly, 3.9 , 100 mm, 1.13 mm Micro, AMC Right Angle Plug, RP SMA Bulkhead Jack, 50 ohm
RF Cable Assemblies SMA RP BH Jk-AMC Plg 1.13mm
Sma Rp Bulkhead Jack To Amc Plug On 1.13Mm Cable, 100 Mm Rohs Compliant: Yes
RF COAX, SMA RP JACK-AMC PLUG, 100MM; Co; RF COAX, SMA RP JACK-AMC PLUG, 100MM; Connector Type A:SMA RP Bulkhead Jack; Connector Type B:AMC Right Angle Plug; Coaxial Cable Type:1.13m; Available until stocks are exhausted

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 336314-12-0100.