Amphenol RF 336209-12-0150

RF / Coaxial Cable Assembly, 5.9 , 150 mm, 1.13 mm Micro, AMC Right Angle Plug, TNC Bulkhead Jack, 50 ohm
$ 26.884
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 336209-12-0150.

TME

Datasheet1 page7 years ago

RS (Formerly Allied Electronics)

Newark

Burklin Elektronik

Inventory History

3 month trend:
-3.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-02-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / Raychem7528A1317-0
Coaxial Cable 1Conductors 28AWG 2.64mm Tin Plated Copper Clad Steel Black
TE Connectivity1337772-2
Double Ended Patch Cord BNC Plug Straight to BNC Elbow Right Angle Plug 50 Ohm Impedance
TE Connectivity1337801-2
Double Ended Coaxial Cable Assembly Male N Plug Straight to Male N Plug Straight 50 Ohm Impedance
TE Connectivity / Raychem5028A1317-0
Coaxial Cable 1Conductors 1.8mm Tin Plated Copper Clad Steel Black
TE Connectivity1337771-8
Cable Assembly, 1 Conductor(s), 0AWG, Communication Cable
TE Connectivity / Raychem5030A1317-0
Coaxial Cable (RG-Type Cheminax Ethernet and Twin-Ax)

Descriptions

Descriptions of Amphenol RF 336209-12-0150 provided by its distributors.

RF / Coaxial Cable Assembly, 5.9 , 150 mm, 1.13 mm Micro, AMC Right Angle Plug, TNC Bulkhead Jack, 50 ohm
Cable Assembly 1.13mm Cable 0.15m TNC to Coaxial RCP-PL Bag
TNC BULKHEAD JACK, IP67 TO AMC PLUG ON 1.13MM CABLE, 150 MM
COAXIAL CABLE ASSY, 1.13MM, 150MM, BLACK
Cable Assembly, 1 Conductor(s), Communication Cable
CBL ASSY U.FL-TNC PLG-JCK 5.906"
AMC RIGHT ANGLE PLUG TO TNC STRA
COAX CBL U.FL, AMC TO TNC 5.9"

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)