Amphenol RF 336203-12-0200

RF / Coaxial Cable Assembly, 7.9 , 200 mm, 1.13 mm Micro, AMC Right Angle Plug, TNC Bulkhead Jack, 50 ohm
$ 17.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 336203-12-0200.

TME

Datasheet1 page11 years ago

RS (Formerly Allied Electronics)

Newark

Burklin Elektronik

Inventory History

3 month trend:
-80.39%

Supply Chain

Introduction Date2011-02-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / Raychem7528A1317-0
Coaxial Cable 1Conductors 28AWG 2.64mm Tin Plated Copper Clad Steel Black
TE Connectivity1337772-2
Double Ended Patch Cord BNC Plug Straight to BNC Elbow Right Angle Plug 50 Ohm Impedance
TE Connectivity1337801-2
Double Ended Coaxial Cable Assembly Male N Plug Straight to Male N Plug Straight 50 Ohm Impedance
TE Connectivity / Raychem5028A1317-0
Coaxial Cable 1Conductors 1.8mm Tin Plated Copper Clad Steel Black
TE Connectivity1337771-8
Cable Assembly, 1 Conductor(s), 0AWG, Communication Cable
TE Connectivity / Raychem5030A1317-0
Coaxial Cable (RG-Type Cheminax Ethernet and Twin-Ax)

Descriptions

Descriptions of Amphenol RF 336203-12-0200 provided by its distributors.

RF / Coaxial Cable Assembly, 7.9 , 200 mm, 1.13 mm Micro, AMC Right Angle Plug, TNC Bulkhead Jack, 50 ohm
TNC BULKHEAD JACK TO AMC PLUG ON 1.13MM CABLE, 200 MM
COAXIAL CABLE ASSY, 1.13MM, 200MM, BLACK
Cable Assembly 1.13mm Cable 0.2m TNC to AMC F-M Bag
Cable Assembly, 1 Conductor(s), Communication Cable
CBL ASSY U.FL-TNC PLG-JCK 7.874"
AMC RIGHT ANGLE PLUG TO TNC STRA
COAX CBL U.FL, AMC TO TNC 7.8"
COAXIAL CABLE ASSY, 1.13MM, 200MM, BLACK; COAXIAL CABLE ASSY, 1.13MM, 200MM, BLACK; Impedance:50ohm; Cable Length - Imperial:7.87"; Cable Length - Metric:200mm; Connector Type A:AMC Right Angle Plug; Connector Type B:TNC Bulkhead Jack; Jacket Color:Black; Cable Length:200mm

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)