Amphenol RF 336203-12-0150

RF / Coaxial Cable Assembly, 5.9 , 150 mm, 1.13 mm Micro, AMC Right Angle Plug, TNC Bulkhead Jack, 50 ohm
$ 19.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 336203-12-0150.

TME

Datasheet1 page11 years ago

RS (Formerly Allied Electronics)

Newark

Burklin Elektronik

Inventory History

3 month trend:
-4.87%

Supply Chain

Introduction Date2011-02-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RFA-1PA-081-050B2
RF / Coaxial Cable Assembly, 2 , 50 mm, 0.81 mm Micro, AMC Right Angle Plug, AMC Right Angle Plug, 50 ohm
Amphenol RFA-1PA-113-039G2
CABLE ASSEMBLIES, AMC PLUG TO AMC PLUG, RIGHT-ANGLE, 1.13 MM MICRO, AMC SERIES
Amphenol RFA-1PA-113-100G2
AMC cable 0.1 m Center contact: Female Series: AMC Frequency: 6 GHz Impedance: 50 Ohm
Amphenol RFA-1PA-113-050G2
AMC cable 0.05 m Center contact: Female Series: AMC Frequency: 6 GHz Impedance: 50 Ohm
Amphenol RFA-1PA-113-150G2
RF / Coaxial Cable Assembly, 5.9 , 150 mm, 1.13 mm Micro, AMC Right Angle Plug, AMC Right Angle Plug, 50 ohm
Amphenol RFA-1PA-113-200G2
AMC cable 0.2 m Center contact: Female Series: AMC Frequency: 6 GHz Impedance: 50 Ohm

Descriptions

Descriptions of Amphenol RF 336203-12-0150 provided by its distributors.

RF / Coaxial Cable Assembly, 5.9 , 150 mm, 1.13 mm Micro, AMC Right Angle Plug, TNC Bulkhead Jack, 50 ohm
Cable Assembly 1.13mm Cable 0.15m TNC to Coaxial F-M Bag
TNC BULKHEAD JACK TO AMC CABLE ASSEMBLIES
COAXIAL CABLE ASSY, 1.13MM, 150MM, BLACK
Cable Assembly, 1 Conductor(s), Communication Cable
CBL ASSY U.FL-TNC PLG-JCK 5.906"
COAX CBL U.FL, AMC TO TNC 5.9"

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 336203-12-0150.