Amphenol RF 245130-01-12.00

RF / Coaxial Cable Assembly, 12 , 305 mm, RG316, MCX Right Angle Plug, SMA Bulkhead Jack, 50 ohm
$ 16.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 245130-01-12.00.

element14 APAC

Datasheet1 page11 years ago

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-89.95%

Supply Chain

Introduction Date2014-10-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Amphenol RF 245130-01-12.00 provided by its distributors.

RF / Coaxial Cable Assembly, 12 , 305 mm, RG316, MCX Right Angle Plug, SMA Bulkhead Jack, 50 ohm
RF Cable Assemblies SMA STR Blkhd JK-MCX R/A PLG RG316 12IN
Cable Assembly Coaxial 0.304m SMA to MCX F-PL
Cable Assembly, 1 Conductor(s), Communication Cable
MCX RIGHT ANGLE PLUG TO SMA STRA
CBL ASSY SMA-MCX JACK-PLUG 12"
CABLE ASSY, MCX R/A PLUG-SMA JACK, 12"; Cable Length - Imperial:12"; Cable Length - Metric:304.8mm; Coaxial Cable Type:RG316; Connector Type A:MCX Right Angle Plug; Connector Type B:SMA Bulkhead Jack; Impedance:50ohm; Jacket Color:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 245130-01-12.00.