Amphenol RF 245106-02-18.00

RF / Coaxial Cable Assembly, 18 , 457 mm, RG174, MMCX Right Angle Plug, SMA Bulkhead Jack, 50 ohm
$ 16.779
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 245106-02-18.00.

Amphenol RF

Datasheet1 page7 years ago

IHS

Burklin Elektronik

JRH Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 245106-02-18.00 provided by its distributors.

RF / Coaxial Cable Assembly, 18 , 457 mm, RG174, MMCX Right Angle Plug, SMA Bulkhead Jack, 50 ohm
CABLE ASSEMBLY; COAXIAL; SMA BKJK TO MMCX RAPL; RG 174; 18 IN.
RF COAX CABLE, RG174, SMA-mmCX, 457mm; Connector Type A:SMA Bulkhead Jack; B:mmCX Right Angle Plug; Coaxial Cable Type:RG174/U;
RF COAX, SMA-JACK MMCX- PLUG, 458MM; Connector to Connector: 90° MMCX Plug to SMA Bulkhead Jack; Coaxial Cable Type: RG174; Impedance: -; Cable Length - Imperial: 18"; Cable Length - Metric: 458mm; Jacket Colour: -; Product Ra

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 245106-02-18.00.