Amphenol RF 245106-02-03.00

RF / Coaxial Cable Assembly, 3 , 76 mm, RG174, MMCX Right Angle Plug, SMA Bulkhead Jack, 50 ohm
$ 15.37

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 245106-02-03.00.

TME

Datasheet1 page7 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.11%

Descriptions

Descriptions of Amphenol RF 245106-02-03.00 provided by its distributors.

RF / Coaxial Cable Assembly, 3 , 76 mm, RG174, MMCX Right Angle Plug, SMA Bulkhead Jack, 50 ohm
CABLE ASSEMBLY; COAXIAL; SMA BKJK TO MMCX RAPL; RG 174; 3 IN.
RF COAX CABLE, RG174, SMA-MMCX, 76MM; Cable Length - Imperial:3"; Cable Length - Metric:76mm; Coaxial Cable Type:RG174/U; Connector Type A:SMA Bulkhead Jack; Connector Type B:MMCX Right Angle Plug; Impedance:50ohm; Jacket Color:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 245106-02-03.00.