Amphenol RF 245103-02-06.00

RF / Coaxial Cable Assembly, 6 , 153 mm, RG174, BNC Plug, SMB Right Angle Plug, 50 ohm
$ 24.49
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 245103-02-06.00.

Electro Sonic

Datasheet1 page8 years ago

IHS

Inventory History

3 month trend:
-12.73%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-10-11
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Amphenol RF 245103-02-06.00 provided by its distributors.

RF / Coaxial Cable Assembly, 6 , 153 mm, RG174, BNC Plug, SMB Right Angle Plug, 50 ohm
RF - COAXIAL CABLE ASSEMBLIES;
BNC Straight Plug to SMB Right Angle Plug RG-174 50 Ohm 6 inches (152 mm)
Amphenol RF
Cable Assembly Coaxial 0.152m SMB to BNC M-M Bag
Cable Assembly, 1 Conductor(s), Communication Cable
COAX CABLE, BNC PLUG-SMB PLUG, 6"; Connector to Connector:BNC Straight Plug to 90° SMB Plug; Coaxial Cable Type:RG174; Impedance:50ohm; Cable Length - Imperial:6"; Cable Length - Metric:152.4mm; Jacket Color:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)