Amphenol RF 245101-01-M0.75

RF / Coaxial Cable Assembly, 29.5 ", 750 mm, RG316, BNC Plug, SMA Plug, 50 ohm"
$ 17.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 245101-01-M0.75.

Amphenol RF

Datasheet1 page10 years ago

Farnell

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.32%

Supply Chain

Introduction Date2014-05-05
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Amphenol RF 245101-01-M0.75 provided by its distributors.

RF / Coaxial Cable Assembly, 29.5 ", 750 mm, RG316, BNC Plug, SMA Plug, 50 ohm"
Cable Assembly Coaxial 0.75m SMA to BNC PL-PL Bag
BNC STRAIGHT PLUG TO SMA STRAI CABLE ASSEMBLIES
Cable Assembly, 1 Conductor(s), Communication Cable
AMPHENOL CONNEX 245101-01-M0.75RF / Coaxial Cable Assembly, SMA Straight Plug, BNC Straight Plug, 29.53 ", 750 mm, Transparent
CBL ASSY BNC-SMA PLUG-PLG 29.53"
BNC STRAIGHT PLUG TO SMA STRAIGH
RF COAX CABLE, RG316, SMA-BNC, 750MM, TR; RF COAX CABLE, RG316, SMA-BNC, 750MM, TRANS; Connector Type A: SMA Straight Plug; Connector Type B: BNC Straight Plug; Cable Length - Imperial: 29.53"; Cable Length - Metric: 750mm; Jacket Color: Transparent; Product Range: -

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 245101-01-M0.75.