Amphenol RF 222157

Connector Rf Coaxial F In-series Adapter Straight Jack to Push-on Plug
$ 1.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 222157.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago

Farnell

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-3.94%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2007-07-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF222113
RF / Coaxial Connector, F Coaxial, Straight Plug, Solder, 75 ohm, Belden 179DT, RG179, Brass
Amphenol RF112133
connector, rf coaxial, bnc str crimp plug, captive cont, for rg179, 187 cable, 75 ohm
Amphenol RF112119
connector, rf coaxial, bnc str crimp plug, captive cont, rg59, 62 cable, 75 ohm

Descriptions

Descriptions of Amphenol RF 222157 provided by its distributors.

CONNECTOR RF COAXIAL F IN-SERIES ADAPTER STRAIGHT JACK TO PUSH-ON PLUG
Conn Type F Adapter 0Hz to 2GHz 75Ohm ST RCP/PL Bright Tin
RF/COAXIAL ADAPTER, F JACK-F PLUG; Conne; RF/COAXIAL ADAPTER, F JACK-F PLUG; Connector Type:Intra Series Coaxial; Body Style:Straight Adapter; Convert From Coax Type:F; Convert From Gender:Jack; Convert To Coax Type:F; Convert To Gender:Plug; Convert From:F Jack; Series:-

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)