Amphenol RF 175101-10-36.00

RF / Coaxial Cable Assembly, 3ft, 914.4 mm, Times LMR-400, N-Type Plug, N-Type Plug, 50 ohm
$ 43.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 175101-10-36.00.

Amphenol RF

Datasheet1 page7 years ago

IHS

RS (Formerly Allied Electronics)

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+18.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1534611-1
Solarlok RoHS Compliant 2003 Straight Connector (Accessory Type) 105C 25A 60.9mm
TE Connectivity1534611-2
T-BRANCH CONNECTOR MALE-TO-MALE, KEYING = MINUS, PARALLEL INTERNCONNECTION
TE Connectivity2-2083135-1
Combination Line Connector
TE Connectivity2-558057-7
CABLE PWR-PWR 8WIRE 1.5'

Descriptions

Descriptions of Amphenol RF 175101-10-36.00 provided by its distributors.

RF / Coaxial Cable Assembly, 3ft, 914.4 mm, Times LMR-400, N-Type Plug, N-Type Plug, 50 ohm
CABLE ASSEMBLY, RF, N STRAIGHT PLUG, 36"; CABLE ASSEMBLY, RF, N STRAIGHT PLUG, 36"; Coaxial Cable Type:LMR-400; Impedance:50ohm; Cable Length - Imperial:36"; Cable Length - Metric:914.4mm; Connector Type A:N Straight Plug; Connector Type B:N Straight Plug; Jacket Color:-
RF Connector N-Type Straight Crimp Plug RG-8X Times LMR-240 Optimized 50 Ohm
N STRAIGHT PLUG TO N STRAIGHT CABLE ASSEMBLIES
Cable Assembly LMR-400 0.914m Type N to Type N PL-PL Bag
Cable Assembly, 1 Conductor(s), Communication Cable
CBL ASSY N TYPE PLUG LMR 400 36"

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)