Amphenol RF 152140

RF / Coaxial Connector, SMC Coaxial, Straight Bulkhead Jack, Through Hole, 50 ohm, Brass
$ 7.932
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 152140.

RS (Formerly Allied Electronics)

Datasheet1 page22 years ago

Burklin Elektronik

Inventory History

3 month trend:
+110%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2009-05-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF152127
RF / Coaxial Connector, SMC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Brass
Amphenol RF903-420J-52P
RF / Coaxial Connector, SMC Coaxial, Straight Jack, Through Hole, 50 ohm, Brass
Amphenol RF152119
RF / Coaxial Connector, SMC Coaxial, Straight Jack, Through Hole, 50 ohm, Brass
TE Connectivity / AMP1-1337485-0
RF SMC Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Jack
TE Connectivity1060256-1
RF SMC Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Jack
TE Connectivity1060259-1
RF SMC Connector, Male, Board Mount, Solder Terminal, Jack

Descriptions

Descriptions of Amphenol RF 152140 provided by its distributors.

RF / Coaxial Connector, SMC Coaxial, Straight Bulkhead Jack, Through Hole, 50 ohm, Brass
connector; rf coaxial; smc str blkhd recept jack; pcb term; 4 legs; center contact
RF SMC Connector, 1 Contact(s), Board Mount, Solder Terminal, Locking, Receptacle
Conn SMC RCP 0Hz to 10GHz 50Ohm Solder ST Thru-Hole Gold
RF COAX CONN, SMC, JACK, 50 OHM, PCB; Connector Type:SMC Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Type:-; Contact Material:Brass; Contact Plating:Gold Plated Contacts RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)