Amphenol RF 145104-01-M0.75

RF / Coaxial Cable Assembly, 29.5 , 750 mm, RG316, SMB Right Angle Plug, SMB Right Angle Plug, 50 ohm
$ 21.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 145104-01-M0.75.

IHS

Datasheet1 page12 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2014-04-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 145104-01-M0.75 provided by its distributors.

RF / Coaxial Cable Assembly, 29.5 , 750 mm, RG316, SMB Right Angle Plug, SMB Right Angle Plug, 50 ohm
SMB RIGHT ANGLE PLUG TO SMB RIGHT ANGLE PLUG ON RG-316 CABLE, 0.75 METERS
SMB RIGHT ANGLE PLUG TO SMB RI CABLE ASSEMBLIES
AMPHENOL CONNEX 145104-01-M0.75RF / Coaxial Cable Assembly, SMB Right Angle Plug, SMB Right Angle Plug, 29.53 ", 750 mm
COAXIAL CABLE, RG316/U, SMB PLUG, 0.75M
Cable Assembly, 1 Conductor(s), Communication Cable
SMB 50 Ohm Plug to SMB 50 Ohm Plug RG-31
CBL ASSY SMB PLUG TO PLUG 29.53"
SMB RIGHT ANGLE PLUG TO SMB RIGH
RF COAX CABLE, RG316, SMB PLUG, 750MM, TRANS; Cable Length - Imperial:29.53"; Cable Length - Metric:750mm; Coaxial Cable Type:RG316; Connector Type A:SMB Right Angle Plug; Connector Type B:SMB Right Angle Plug; Impedance:50ohm RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 145104-01-M0.75.