Amphenol RF 145101-01-M1.00

RF / Coaxial Cable Assembly, 3.3ft, 1m, RG316, SMB Plug, SMB Plug, 50 ohm
$ 24.1
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 145101-01-M1.00.

TME

Datasheet1 page12 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.62%

Supply Chain

Introduction Date2014-04-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 145101-01-M1.00 provided by its distributors.

RF / Coaxial Cable Assembly, 3.3ft, 1m, RG316, SMB Plug, SMB Plug, 50 ohm
RF Cable Assemblies SMB STR Plug/SMB STR Plug CBL
AMPHENOL CONNEX 145101-01-M1.00RF / Coaxial Cable Assembly, SMB Straight Plug, SMB Straight Plug, 39.37 ", 1 m, Transparent
Rf Coax Cable, Rg316, Smb Plug, 1M, Trans; Cable Length - Imperial:3.3Ft; Cable Length - Metric:1M; Coaxial Cable Type:Rg316; Connector Type A:Smb Straight Plug; Connector Type B:Smb Straight Plug; Impedance:50Ohm; Product Range:- Rohs Compliant: Yes |Amphenol Rf 145101-01-M1.00

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 145101-01-M1.00.