Amphenol RF 145101-01-36.00

RF / Coaxial Cable Assembly, 3ft, 914.4 mm, RG316, SMB Plug, SMB Plug, 50 ohm
$ 22.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 145101-01-36.00.

IHS

Datasheet1 page12 years ago

element14 APAC

Newark

Electro Sonic

Factory Futures

Inventory History

3 month trend:
+5.99%

Supply Chain

Introduction Date2010-07-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 145101-01-36.00 provided by its distributors.

RF / Coaxial Cable Assembly, 3ft, 914.4 mm, RG316, SMB Plug, SMB Plug, 50 ohm
RF Cable Assemblies SMB Straight Plug to Plug RG316 36in
Cable Assembly RG316 0.914m SMB to SMB PL-PL Crimp-Crimp Bag
Cable Assembly, 1 Conductor(s), Communication Cable
SMB Straight Plug to SMB Straight Plug RG-316 36 in Length 50 Ohms
SMB STRAIGHT PLUG TO SMB STRAIGH
CABLE ASSEMBLY, COAXIAL, RG316, 3FT; Connector Type A: SMA Straight Plug; Connector Type B: SMA Straight Plug; Coaxial Cable Type: RG316; Impedance: 50ohm; Cable Length - Imperial: 3ft; Cable Length - Metr 99R5455

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)