Amphenol RF 135111-04-M0.50

RF / Coaxial Cable Assembly, 19.7 , 500 mm, RG58, SMA Right Angle Plug, SMA Bulkhead Jack, 50 ohm
$ 21.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 135111-04-M0.50.

TME

Datasheet1 page12 years ago
Datasheet1 page11 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Supply Chain

Introduction Date2014-04-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 135111-04-M0.50 provided by its distributors.

RF / Coaxial Cable Assembly, 19.7 , 500 mm, RG58, SMA Right Angle Plug, SMA Bulkhead Jack, 50 ohm
SMA BULKHEAD JACK TO SMA RIGHT ANGLE PLUG ON RG-58 CABLE, 0.50 METERS
SMA BULKHEAD JACK TO SMA RIGHT CABLE ASSEMBLIES
AMPHENOL CONNEX 135111-04-M0.50RF / Coaxial Cable Assembly, SMA Right Angle Plug, SMA Bulkhead Jack, 19.69 ", 500 mm, Black
COAXIAL CABLE, RG58/U, PLUG-JACK, 0.5M
Cable Assembly, 1 Conductor(s), Communication Cable
RF COAX CABLE, RG58, SMA, 500MM, BLK
SMA RIGHT ANGLE PLUG TO SMA STRA
CBL ASSY SMA JACK TO PLUG 19.69"
SMA RIGHT ANGLE PLUG TO SMA ST
RF COAX CABLE, RG58, SMA, 500MM, BLACK;; RF COAX CABLE, RG58, SMA, 500MM, BLACK; Connector Type A: SMA Right Angle Plug; Connector Type B: SMA Bulkhead Jack; Coaxial Cable Type: RG58/U; Impedance: 50ohm; Cable Length - Imperial: 19.7"; Cable Length - Metric: 500mm

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 135111-04-M0.50.