Amphenol RF 135111-01-M1.00

RF / Coaxial Cable Assembly, 3.3ft, 1m, RG316, SMA Right Angle Plug, SMA Bulkhead Jack, 50 ohm
$ 28.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 135111-01-M1.00.

Amphenol RF

Datasheet1 page8 years ago

IHS

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 135111-01-M1.00 provided by its distributors.

RF / Coaxial Cable Assembly, 3.3ft, 1m, RG316, SMA Right Angle Plug, SMA Bulkhead Jack, 50 ohm
SMA Right Angle Plug to SMA Straight Bulkhead Jack RG-316 50 Ohm 1 M (39.37 Inches)
Amphenol RF
AMPHENOL CONNEX 135111-01-M1.00RF / Coaxial Cable Assembly, SMA Right Angle Plug, SMA Bulkhead Jack, 39.37 ", 1 m, Transparent
RF COAX CABLE, RG316, SMA PLUG-JACK, 1M, TRANS; Cable Length - Imperial:3.3ft; Cable Length - Metric:1m; Coaxial Cable Type:RG316; Connector Type A:SMA Right Angle Plug; Connector Type B:SMA Bulkhead Jack; Impedance:50ohm RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 135111-01-M1.00.