Amphenol RF 135111-01-24.00

RF / Coaxial Cable Assembly, 24 , 610 mm, RG316, SMA Right Angle Plug, SMA Bulkhead Jack, 50 ohm
$ 24.223
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 135111-01-24.00.

Amphenol RF

Datasheet1 page8 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+16.58%

Supply Chain

Introduction Date2009-02-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 135111-01-24.00 provided by its distributors.

RF / Coaxial Cable Assembly, 24 , 610 mm, RG316, SMA Right Angle Plug, SMA Bulkhead Jack, 50 ohm
RF Cable Assemblies SMA St BH JK to R/A Plug
Cable Assembly Coaxial 0.609m SMA to SMA M-F
SMA Bulkhead Jack to SMA Right Angle Plug on RG-316 cable, 2
COAXIAL CABLE ASSY, RG-316, 24IN, BLACK
Cable Assembly, 1 Conductor(s), Communication Cable
SMA blkhd Jack to SMA R/A Plug RG-316 , 24 "
SMA RIGHT ANGLE PLUG TO SMA STRA
COAXIAL CABLE ASSY, RG-316, 24IN, BLACK;; COAXIAL CABLE ASSY, RG-316, 24IN, BLACK; Coaxial Cable Type:RG316; Impedance:50ohm; Cable Assembly Type:Coaxial; Cable Length - Imperial:24"; Connector Type A:SMA Bulkhead Jack; Connector Type B:SMA Right Angle Plug

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)