Amphenol RF 135111-01-12.00

RF / Coaxial Cable Assembly, 12 , 305 mm, RG316, SMA Right Angle Plug, SMA Bulkhead Jack, 50 ohm
$ 19.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 135111-01-12.00.

Amphenol RF

Datasheet1 page8 years ago

IHS

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Inventory History

3 month trend:
-4.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 135111-01-12.00 provided by its distributors.

RF / Coaxial Cable Assembly, 12 , 305 mm, RG316, SMA Right Angle Plug, SMA Bulkhead Jack, 50 ohm
RF Cable Assemblies SMA St BH JK to R/A Plug RG-316/U 12in
SMA Bulkhead Jack to SMA Right Angle Plug on RG-316 cable, 1
SMA BULKHEAD JACK TO SMA CABLE ASSEMBLIES
COAXIAL CABLE ASSEMBLY, RG-316, 12IN, BLACK; Cable Length - Imperial: 1ft; Cable Length - Metric: 305mm; Coaxial Cable Type: RG316; Connector Type A: SMA Bulkhead Jack; Connector Type B: SMA Right Angle Plug; Impedance: 50ohm
Cable Assembly, 1 Conductor(s), Communication Cable
Cable Assembly RG316/U 0.304m SMA to SMA PL-F
SMA RIGHT ANGLE PLUG TO SMA STRA

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)