Amphenol RF 135110-04-M0.50

RF / Coaxial Cable Assembly, 19.7 ", 500 mm, RG58, SMA Bulkhead Jack, SMA Plug, 50 ohm"
$ 16.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 135110-04-M0.50.

TME

Datasheet1 page11 years ago

Amphenol RF

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
+31.05%

Supply Chain

Introduction Date2014-04-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 135110-04-M0.50 provided by its distributors.

RF / Coaxial Cable Assembly, 19.7 ", 500 mm, RG58, SMA Bulkhead Jack, SMA Plug, 50 ohm"
SMA BULKHEAD JACK TO SMA STRAIGHT PLUG ON RG-58 CABLE, 0.50 METERS
SMA BULKHEAD JACK TO SMA STRAI CABLE ASSEMBLIES
Cable Assembly, 1 Conductor(s), Communication Cable
RF COAX CABLE, RG58, SMA, 500MM, BLK
CBL ASSY SMA JACK TO PLUG 19.69"
SMA STRAIGHT BULKHEAD JACK TO SM
RF COAX CABLE, RG58, SMA, 500MM, BLACK;; RF COAX CABLE, RG58, SMA, 500MM, BLACK; Connector Type A:SMA Straight Plug; Connector Type B:SMA Bulkhead Jack; Coaxial Cable Type:RG58/U; Impedance:50ohm; Cable Length - Imperial

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 135110-04-M0.50.