Amphenol RF 135110-04-24.00

RF / Coaxial Cable Assembly, 24 ", 610 mm, RG58, SMA Bulkhead Jack, SMA Plug, 50 ohm"
$ 17.899
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 135110-04-24.00.

IHS

Datasheet1 page11 years ago

Amphenol RF

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-4.76%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-02-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 135110-04-24.00 provided by its distributors.

RF / Coaxial Cable Assembly, 24 ", 610 mm, RG58, SMA Bulkhead Jack, SMA Plug, 50 ohm"
Cable Assembly Coaxial 0.61m SMA to SMA M-F Bag
SMA BULKHEAD JACK TO SMA STRAI CABLE ASSEMBLIES
COAXIAL CABLE ASSY, RG-58, 24IN, BLACK
Cable Assembly, 1 Conductor(s), Communication Cable
SMA STRAIGHT BULKHEAD JACK TO SM
COAXIAL CABLE ASSY, RG-58, 24IN, BLACK;; COAXIAL CABLE ASSY, RG-58, 24IN, BLACK; Coaxial Cable Type:RG58; Impedance:50ohm; Cable Assembly Type:Coaxial; Cable Length - Imperial:24"; Connector Type A:SMA Bulkhead Jack; Connector Type B:SMA Straight Plug; Jacket Color:Black

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)