Amphenol RF 135110-02-M1.00

RF / Coaxial Cable Assembly, 3.3ft, 1m, RG174, SMA Bulkhead Jack, SMA Plug, 50 ohm
$ 17.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 135110-02-M1.00.

TME

Datasheet1 page12 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-60.89%

Supply Chain

Introduction Date2014-04-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 135110-02-M1.00 provided by its distributors.

RF / Coaxial Cable Assembly, 3.3ft, 1m, RG174, SMA Bulkhead Jack, SMA Plug, 50 ohm
RF COAX CABLE, RG174, SMA PLUG-JACK, 1M, BLACK; Connector Type A: SMA Straight Plug; Connector Type B: SMA Bulkhead Jack; Coaxial Cable Type: RG174/U; Impedance: 50ohm; Cable Length - Imperial: 3.3ft; Cabl 78X4552
SMA Straight Bulkhead Jack to SMA Straight Plug RG-174 50 Ohm 1 M (39.37 Inches)
Amphenol RF
Cable Assembly Coaxial 1m SMA to SMA M-F Bag
SMA BULKHEAD JACK TO SMA STRAI CABLE ASSEMBLIES
AMPHENOL CONNEX 135110-02-M1.00RF / Coaxial Cable Assembly, SMA Straight Plug, SMA Bulkhead Jack, 39.37 ", 1 m, Black
Cable Assembly, 1 Conductor(s), Communication Cable
SMA STRAIGHT BULKHEAD JACK TO SM
CBL ASSY SMA JACK TO PLUG 3.3'

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 135110-02-M1.00.