Amphenol RF 135110-02-M0.25

RF / Coaxial Cable Assembly, 9.8 ", 250 mm, RG174, SMA Bulkhead Jack, SMA Plug, 50 ohm"
$ 14.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 135110-02-M0.25.

element14 APAC

Datasheet1 page12 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+39.34%

Supply Chain

Introduction Date2014-04-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 135110-02-M0.25 provided by its distributors.

RF / Coaxial Cable Assembly, 9.8 ", 250 mm, RG174, SMA Bulkhead Jack, SMA Plug, 50 ohm"
RF COAX CABLE, RG174, SMA, 250MM, BLACK; Connector Type A: SMA Straight Plug; Connector Type B: SMA Bulkhead Jack; Coaxial Cable Type: RG174/U; Impedance: 50ohm; Cable Length - Imperial: 9.84"; Cable Lengt 78X4549
Cable Assembly Coaxial 0.25m SMA to SMA M-F Bag
SMA BULKHEAD JACK TO SMA STRAI CABLE ASSEMBLIES
Cable Assembly, 1 Conductor(s), Communication Cable
CBL ASSY SMA JACK TO PLUG 9.843"
SMA STRAIGHT BULKHEAD JACK TO SM

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 135110-02-M0.25.