Amphenol RF 135110-01-06.00

RF / Coaxial Cable Assembly, 6 ", 153 mm, RG316, SMA Bulkhead Jack, SMA Plug, 50 ohm"
$ 16.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 135110-01-06.00.

Farnell

Datasheet1 page12 years ago
Datasheet1 page17 years ago
Datasheet32 pages13 years ago

Inventory History

3 month trend:
-23.96%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-02-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 135110-01-06.00 provided by its distributors.

RF / Coaxial Cable Assembly, 6 ", 153 mm, RG316, SMA Bulkhead Jack, SMA Plug, 50 ohm"
SMA Straight Bulkhead Jack to SMA Straight Plug RG-316 50 Ohm 6 inches (152 mm)
Amphenol RF
SMA BULKHEAD JACK TO SMA STRAI CABLE ASSEMBLIES
SMA Straight Bulkhead Jack to SMA Straight Plug RG-316 6 in Length 50 Ohms
COAXIAL CABLE ASSY, RG-316, 6IN, BLACK
Cable Assembly RG316/U 0.152m SMA to SMA PL-RCP Bag
Cable Assembly, 1 Conductor(s), Communication Cable
COAXIAL CABLE, RG316/U, PLUG-JACK, 6INCH; Connector to Connector: SMA Plug to SMA Bulkhead Jack; Coaxial Cable Type: RG316; Impedance: 50ohm; Cable Length - Imperial: 6"; Cable Length - Metric: 152.4mm; Jacket Colour: Black; P
SMA STRAIGHT BULKHEAD JACK TO SM

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 135110-01-06.00.