Amphenol RF 135104-02-36.00

RF Cable Assemblies SMA R/A PLG to R/A Plug RG-174/U 36in
$ 18.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 135104-02-36.00.

IHS

Datasheet1 page12 years ago

Electro Sonic

Burklin Elektronik

Newark

Inventory History

3 month trend:
+16.27%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-02-03
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Amphenol RF 135104-02-36.00 provided by its distributors.

RF Cable Assemblies SMA R/A PLG to R/A Plug RG-174/U 36in
SMA Right Angle Plug to SMA Right Angle Plug RG-174 50 Ohm 36 inches (914 mm)
Amphenol RF
SMA RIGHT ANGLE PLUG TO SMA RI CABLE ASSEMBLIES
Cable Assembly RG174 0.914m SMA to SMA PL-PL Poly Bag
COAXIAL CABLE ASSY, RG-174, 36IN, BLACK; RG Cable Type:RG174; Connector Type A:SMA Right Angle Plug; Jacket Color:Black; Connector Type B:SMA Right Angle Plug; Cable Length - Imperial:36"; Cable Assembly Type:Coaxial
SMA Right Angle Plug to SMA Right Angle Plug RG-174 36 in Length 50 Ohms
Cable Assembly, 1 Conductor(s), Communication Cable
SMA RIGHT ANGLE PLUG TO SMA RIGH

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)