Amphenol RF 135103-03-M0.50

RF / Coaxial Cable Assembly, 19.7 , 500 mm, RG316DS, SMA Right Angle Plug, SMA Plug, 50 ohm
$ 24.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 135103-03-M0.50.

Amphenol RF

Datasheet1 page8 years ago

IHS

Newark

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+4.50%

Supply Chain

Introduction Date2014-04-08
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Amphenol RF 135103-03-M0.50 provided by its distributors.

RF / Coaxial Cable Assembly, 19.7 , 500 mm, RG316DS, SMA Right Angle Plug, SMA Plug, 50 ohm
Copper SMA Male Plug RG-316DS SMA to SMA RG-316 DS Cable 19.69 500.00mm 12.4GHz 50Ohms
SMA Right Angle Plug to SMA Straight Plug RG-316DS 50 Ohm 500 mm (19.68 Inches)
Amphenol RF
AMPHENOL CONNEX 135103-03-M0.50RF / Coaxial Cable Assembly, SMA Straight Plug, SMA Right Angle Plug, 19.69 ", 500 mm, Transparent
Rf Coax Cable, Rg316, Sma Plug, 500Mm, Trans; Cable Length - Imperial:19.7"; Cable Length - Metric:500Mm; Coaxial Cable Type:Rg316; Connector Type A:Sma Straight Plug; Connector Type B:Sma Right Angle Plug; Impedance:50Ohm Rohs Compliant: Yes |Amphenol Rf 135103-03-M0.50

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 135103-03-M0.50.