Amphenol RF 135103-03-M0.25

RF / Coaxial Cable Assembly, 9.8 , 250 mm, RG316DS, SMA Right Angle Plug, SMA Plug, 50 ohm
$ 17.1
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 135103-03-M0.25.

TME

Datasheet1 page8 years ago

Farnell

Newark

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+7.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Amphenol RF 135103-03-M0.25 provided by its distributors.

RF / Coaxial Cable Assembly, 9.8 , 250 mm, RG316DS, SMA Right Angle Plug, SMA Plug, 50 ohm
RF COAX CABLE, RG316, SMA PLUG, 250MM, TRANS; Cable Length - Imperial:9.84"; Cable Length - Metric:250mm; Coaxial Cable Type:RG316; Connector Type A:SMA Straight Plug; Connector Type B:SMA Right Angle Plug; Impedance:50ohm RoHS Compliant: Yes
SMA Right Angle Plug to SMA Straight Plug RG-316DS 50 Ohm 250 mm (9.84 Inches)
Amphenol RF
Cable Assembly Coaxial 0.25m SMA to SMA PL-PL Bag
SMA RIGHT ANGLE PLUG TO SMA STRAIGHT PLUG ON RG-316 DB CABLE, 0.25 METERS
SMA RIGHT ANGLE PLUG TO SMA ST CABLE ASSEMBLIES
SMA Right Angle Plug to SMA Straight Plug RG-316 DS 250 mm Length 50 Ohms
Cable Assembly, 1 Conductor(s), Communication Cable
CBL ASSY SMA PLUG TO PLUG 9.843"
SMA RIGHT ANGLE PLUG TO SMA STRA

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 135103-03-M0.25.