Amphenol RF 135103-02-M0.25

RF / Coaxial Cable Assembly, 9.8 ", 250 mm, RG174, SMA Right Angle Plug, SMA Plug, 50 ohm"
$ 14.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 135103-02-M0.25.

Farnell

Datasheet1 page10 years ago

Newark

Burklin Elektronik

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.98%

Supply Chain

Introduction Date2014-04-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 135103-02-M0.25 provided by its distributors.

RF / Coaxial Cable Assembly, 9.8 ", 250 mm, RG174, SMA Right Angle Plug, SMA Plug, 50 ohm"
SMA RIGHT ANGLE PLUG TO SMA STRAIGHT PLUG ON RG-174 CABLE, 0.25 METERS
SMA RIGHT ANGLE PLUG TO SMA ST CABLE ASSEMBLIES
RF COAX CABLE, RG174, SMA PLUG, 250MM, BLK
Assemblies SMA R/A Plug/SMA STR Plug CBL 0.25MET
CBL ASSY SMA PLUG TO PLUG 9.843"
SMA RIGHT ANGLE PLUG TO SMA STRA
RF COAX CABLE, RG174, SMA PLUG, 250MM, BLACK; Connector Type A:SMA Straight Plug; Connector Type B:SMA Right Angle Plug; Coaxial Cable Type:RG174/U; Impedance:50ohm; Cable Length - Imperial:9.84"; Cable Length - Metric:250mm

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 135103-02-M0.25.