Amphenol RF 135101-R1-12.00

RF / Coaxial Cable Assembly, 12 , 305 mm, 0.085 Hand Formable, SMA Plug, SMA Plug, 50 ohm
$ 29.66
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 135101-R1-12.00.

element14 APAC

Datasheet1 page12 years ago

Farnell

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+26.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-03-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2015357-4
Ultraminiature Coax Connectors (UMCC) & Cable Assemblies

Descriptions

Descriptions of Amphenol RF 135101-R1-12.00 provided by its distributors.

RF / Coaxial Cable Assembly, 12 , 305 mm, 0.085 Hand Formable, SMA Plug, SMA Plug, 50 ohm
Cable Assembly 0.085 Semi-Rigid Conformable 0.304m SMA to SMA M-M Bag
RF CABLE ASSEMBLIES SMA ST PLUG TO;
SMA Straight Plug to SMA Straight Plug Hand Formable 0.085 Inch 12 in Length 50 Ohms
SMA STRAIGHT PLUG TO SMA STRAI CABLE ASSEMBLIES
Cable Assembly, 1 Conductor(s), Communication Cable
SMA Straight Plug to SMA Straight Plug on .085 Conformable c
SMA STRAIGHT PLUG TO SMA STRAIGH
COAXIAL CABLE ASSEMBLY, 0.085 SEMI RIGID, 12IN; Connector Type A:SMA Straight Plug; Connector Type B:SMA Straight Plug; Cable Length - Imperial:1ft; Cable Length - Metric:305mm; Jacket Color:-; Product Range:SMA IN- Series

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 135101-R1-12.00.